8-bit Flash microcontroller operating at up to 8MHz. Features 36 terminals in a PDSO36 package (R-PDSO-G36) with 0.80mm pitch, measuring 8.4 x 15 mm. Industrial temperature grade, supporting a supply voltage range of 4V to 5.5V with a nominal 5V. Includes 29 I/O lines and an Analog-to-Digital Converter (ADC).
Renesas M37542F8TFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F8TFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.