8-bit Flash Microcontroller, operating at a maximum clock frequency of 8MHz. This industrial-grade MCU features 25 I/O lines and a PQFP32 package with 32 terminals, measuring 7x7mm with a 0.80mm pitch. It supports a supply voltage range of 4V to 5.5V and includes an Analog-to-Digital Converter (ADC). Operating temperature range is -40°C to 85°C.
Renesas M37542F8TGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F8TGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.