Automotive-grade 8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 8MHz. This SSOP-36 package, with a 0.80mm pitch, offers 36 terminals and 29 I/O lines. Operating across a temperature range of -40°C to 125°C, it supports a supply voltage from 4V to 5.5V. Includes an Analog-to-Digital Converter (ADC).
Renesas M37542F8VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F8VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.