8-bit microcontroller featuring 8MHz clock speed and 8192 words of MROM. This PDIP32 package offers 32 terminals with a 1.78mm pitch, measuring 8.9 x 28mm. Operating across a -20°C to 85°C temperature range, it supports a 2.2V to 5.5V supply voltage with a nominal 5V. Includes 25 I/O lines and an integrated ADC, with 384 bytes of RAM.
Renesas M37542M2-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37542M2-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.