8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8MHz. This automotive-grade component offers 25 I/O lines and includes an Analog-to-Digital Converter (ADC). Housed in a 32-terminal PQFP package (7x7mm, 0.80mm pitch), it operates within a temperature range of -40°C to 125°C and supports a supply voltage from 2.2V to 5.5V.
Renesas M37542M2V-XXXGP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542M2V-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.