8-bit microcontroller featuring 16384 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 2.4V to 5.5V. This 36-terminal device, housed in an R-PDSO-G36 package (8.4 x 15 mm, 0.80 mm pitch), offers 29 I/O lines and includes an Analog-to-Digital Converter (ADC). Operating temperature range is -20°C to 85°C.
Renesas M37542M4-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37542M4-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.