8-bit microcontroller featuring 8MHz clock speed and 8192 words of OTPROM, complemented by 256 bytes of RAM. This device offers 25 I/O lines and includes an Analog-to-Digital Converter (ADC). Operating within a temperature range of -20°C to 85°C, it utilizes a 32-terminal PQFP package with dimensions of 7x7mm and a 0.80mm pitch. The supply voltage range is 4.5V to 5.5V, with a nominal value of 5V.
Renesas M37544G2GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37544G2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.