8-bit microcontroller featuring 32KB MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 4MHz, with a supply voltage range of 1.8V to 3.6V. Housed in a 32-terminal PQFP package measuring 7x7mm with 0.80mm pitch. Supports 25 I/O lines and operates within a temperature range of -20°C to 85°C.
Renesas M37545G8GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37545G8GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.