8-bit microcontroller featuring an 8MHz clock speed and 25 I/O lines. CMOS technology, operating within a 4.5V to 5.5V supply voltage range. Housed in a 32-pin plastic SDIP package with a 1.778mm terminal pitch, suitable for through-hole mounting. Operating temperature range from -20°C to 85°C, with a maximum supply current of 9.5mA. RoHS compliant with tin terminal finish.
Renesas M37546G2SP technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 25 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M37546G2SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.