8-bit microcontroller featuring an 8MHz clock frequency and 2048 words of MROM. This integrated circuit offers 192 bytes of RAM and 20 I/O lines. Operating within a supply voltage range of 4.5V to 5.5V, it supports a maximum supply current of 10mA. The component is housed in a 24-terminal SSOP package with dimensions of 5.3mm width and 10.1mm length, and includes an ADC. It operates across a temperature range of -20°C to 85°C.
Renesas M37549G1FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37549G1FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.