8-bit microcontroller featuring 4096 words of MROM and 256 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 4.5V to 5.5V. Includes 20 I/O lines and an integrated ADC. Packaged in a 24-terminal SSOP (R-PDSO-G24) with dimensions of 5.30 x 10.10 mm and 0.80 mm pitch. Operating temperature range is -20°C to 85°C.
Renesas M37549G2FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37549G2FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.