The M37560EFDFP#U0 is an 8-bit UART/USART IC from Renesas, featuring an access time of 8us and a maximum frequency of 8MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The IC is packaged in a BQFP package and has a memory size of 60KB, with 2.5KB of RAM. It includes peripherals such as PWM, WDT, LVD, and LCD, and has a watchdog timer.
Renesas M37560EFDFP#U0 technical specifications.
| Access Time | 8us |
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Memory Size | 60KB |
| Memory Type | OTP, , EPROM |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | 740/38000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M37560EFDFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.