8-bit microcontroller featuring CMOS technology and a maximum operating frequency of 10MHz. This surface-mount device operates within a voltage range of 4V to 5.5V, with a nominal supply voltage of 5V, and a maximum supply current of 18mA. It offers 36 I/O lines and is housed in a rectangular, metal chip carrier package with a 0.8mm terminal pitch. Designed for industrial temperature grades, it functions between -40°C and 85°C.
Renesas M37630E4FS technical specifications.
| Height - Seated (Max) | 3.32mm |
| Length | 21mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 36 |
| Package Body Material | Metal |
| Package Code | WQCCN |
| Package Shape | Rectangular |
| Package Style | CHIP CARRIER, WINDOWMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 15.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M37630E4FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.