8-bit microcontroller featuring 10MHz clock speed and OTPROM technology with 16384 words of ROM and 512 bytes of RAM. This industrial-grade microcontroller operates within a -40°C to 85°C temperature range and offers 36 I/O lines. It includes PWM channels and an ADC, housed in a 44-terminal PQFP package with a 0.80mm pitch. Supply voltage ranges from 4V to 5.5V, with a nominal 5V, and a maximum supply current of 18mA.
Renesas M37630E4T-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37630E4T-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.