8-bit microcontroller featuring a 24MHz clock frequency and 66 I/O lines. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, with OTPROM for ROM programmability. Operating within a temperature range of -20°C to 85°C, it utilizes a 5V nominal supply voltage (4.15V to 5.25V). The component is housed in an 80-terminal PQFP package with a 0.80mm pitch, measuring 14mm x 20mm. Includes DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37640E8FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37640E8FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.