8-bit microcontroller featuring 32768 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 24MHz with a speed of 12MHz. This PQFP80 package, measuring 14 x 20 mm with 0.80 mm pitch, offers 80 terminals and 66 I/O lines. Supports an 8-bit external data bus and a 16-bit address bus, with DMA channels enabled. Operating temperature range is -20°C to 70°C, with a nominal supply voltage of 5V.
Renesas M37641M8-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37641M8-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.