16-bit CISC microcontroller featuring a ROMLess architecture. Operates at a maximum clock and CPU frequency of 25 MHz, with a 512B RAM size. Offers 68 programmable I/Os and 8 timers, with a single UART interface. Includes 8 ADC channels and supports a maximum operating supply voltage of 5.5V, functioning within a temperature range of -20°C to 85°C.
Renesas M37702S1BFP#H00H technical specifications.
| Family Name | 7700 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | ROMLess |
| RAM Size | 512B |
| Number of Programmable I/Os | 68 |
| Programmability | No |
| Number of Timers | 8 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37702S1BFP#H00H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.