16-bit microcontroller operating at 8MHz, featuring 68 I/O lines and a 24-bit address bus. This industrial-grade component offers 512 bytes of RAM and includes an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal PQFP with a 0.65mm pitch, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V.
Renesas M37702S1LGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 8 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37702S1LGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.