16-bit microcontroller featuring a 25MHz clock speed and 126976 words of UVPROM. This device offers 3968 bytes of RAM, 68 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within a temperature range of -20°C to 85°C, it requires a supply voltage of 4.5V to 5.5V. The microcontroller is housed in an 80-terminal, windowed ceramic CQCC package with a JEDEC code of R-CQCC-N80. It includes an Analog-to-Digital Converter (ADC).
Renesas M37733EHBFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N80 |
| Width | 15.6 |
| Length | 21 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | UVPROM |
| ROM (words) | 126976 |
| RAM (bytes) | 3968 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37733EHBFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.