16-bit microcontroller featuring a 12MHz clock frequency and MROM programmability. This industrial-grade MCU offers 68 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V. The component is housed in an 80-terminal PQFP package with dimensions of 12 x 12 mm and a 0.50 mm pitch, including PWM channels and an ADC.
Renesas M37733MHLXXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37733MHLXXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.