16-bit microcontroller featuring a 12MHz clock frequency and 68 I/O lines. This MROM device offers an 18-bit address bus and a 16-bit external data bus. Packaged in an 80-terminal PQFP with dimensions of 12 x 12 mm and a 0.50 mm pitch, it operates within an industrial temperature range of -40°C to 85°C. Includes PWM channels and an ADC, with a nominal supply voltage of 5V.
Renesas M37735MHLXXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 16 |
| Address Bus Width | 18 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37735MHLXXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.