16-bit microcontroller featuring a 12MHz clock frequency and 84 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.7V to 5.5V. It includes a 24-bit address bus and an external data bus width of 16 bits, with OTPROM programmability and an integrated ADC. Housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch.
Renesas M37736EHLXXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37736EHLXXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.