16-bit microcontroller operating at a maximum clock frequency of 40MHz. Features 87 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Includes Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) capabilities. Packaged in a 100-terminal PQFP with a temperature grade of OTHER, operating from -20°C to 85°C.
Renesas M37754M6C-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 87 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37754M6C-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.