16-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability with 61440 words. This PQFP64 package, measuring 14 x 14 mm with a 0.80 mm pitch, offers 52 I/O lines and operates within a supply voltage range of 4.5V to 5.5V. Includes PWM channels, ADC, and DAC capabilities, with a maximum supply current of 50mA. Operating temperature range spans from -20°C to 85°C.
Renesas M37905F8CFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37905F8CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.