16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This integrated circuit offers 52 I/O lines, PWM channels, an ADC, and a DAC. Operating within a temperature range of -20°C to 85°C, it utilizes a 64-terminal PDIP package with a 1.78mm pitch and 0.750-inch width. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Sign in to ask questions about the Renesas M37905F8CSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37905F8CSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37905F8CSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.