16-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This PDIP64 package offers 64 terminals with a 19.05mm width and 56.4mm length. Operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V). Includes 52 I/O lines, PWM channels, an ADC, and DAC channels.
Renesas M37905M8C-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37905M8C-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.