16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features 30 I/O lines, an integrated ADC, and a DAC. Housed in a 42-terminal PDIP package with a 1.78mm pitch, measuring 15.24mm wide and 36.7mm long. Supports a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. Operates within a temperature range of -20°C to 85°C.
Renesas M37906M4H-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37906M4H-XXXSP to view detailed technical specifications.
No datasheet is available for this part.