16-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This device offers 30 I/O lines and includes Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) capabilities. Operating within a temperature range of -20°C to 85°C, it utilizes a 42-terminal SSOP-42 package with a 0.80mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Renesas M37906M6C-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37906M6C-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.