8-bit microcontroller featuring 16KB MROM and 384 bytes RAM. Operates at a maximum clock frequency of 8MHz with a 5V nominal supply voltage (4V-5.5V range). Equipped with 56 I/O lines, 8-bit external data bus, and 16-bit address bus. Includes PWM channels and DAC functionality, with an ADC also present. Packaged in a 64-terminal PQFP with dimensions of 14x14mm and 0.80mm pitch, suitable for operation between -20°C and 85°C.
Renesas M38022M4-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38022M4-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.