8-bit microcontroller featuring 8MHz clock speed and 56 I/O lines. This integrated circuit offers 24576 words of MROM and 640 bytes of RAM. Operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 5V (4V-5.5V range). Includes PWM channels, ADC, and DAC capabilities, housed in a 64-terminal PDIP package.
Renesas M38024M6-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38024M6-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.