
8-bit Flash Microcontroller, operating at up to 16.8MHz, featuring 56 I/O lines. This surface-mount component utilizes CMOS technology and operates within a 4.5V to 5.5V supply voltage range. Housed in a 10mm x 10mm square PQFP64 package with a 0.5mm terminal pitch, it offers a low profile and gull-wing terminals. The operating temperature range is -20°C to 85°C, with a peak reflow temperature of 260°C for 20 seconds. This RoHS compliant component is Moisture Sensitivity Level 3 rated.
Renesas M38039FFHHP technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 16.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 56 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8.4RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M38039FFHHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
