Renesas M38039FFHHP#U0 technical specifications.
| Frequency | 16.8MHz |
| Interface Type | I2C/UART |
| Program Memory Type | Flash |
| Program Memory Size | 60KB |
| Operating Supply Voltage (Typ) | 5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Supply Voltage (Min) | 4.5V |
| On-Chip ADC | 16-chx10-bit |
| Instruction Set Architecture | CISC |
| Operating Temperature | -20C to 85C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 64 |
| Package Type | LQFP |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Renesas M38039FFHHP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
