8-bit microcontroller featuring 16.8MHz clock frequency and 61440 words of FLASH ROM. This PQFP64 packaged component offers 2048 bytes of RAM, 56 I/O lines, and operates within a -20°C to 85°C temperature range. It supports PWM channels and includes an ADC, with a supply voltage range of 4.5V to 5.5V. The package dimensions are 10 x 10 mm with a 0.50 mm pitch.
Renesas M38039FFLHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38039FFLHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.