8-bit microcontroller featuring 32768 words of MROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 16.8MHz, with a speed of 8.4MHz. Includes PWM channels, ADC, and DAC capabilities. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm and a 0.80 mm pitch. Operates within a temperature range of -20°C to 85°C, with a nominal supply voltage of 5V.
Renesas M38039G8HKP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38039G8HKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.