8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 16.8MHz with a speed of 8.4MHz. This PQFP64 package, measuring 14 x 14 mm with a 0.80 mm pitch, offers 64 terminals and 56 I/O lines. It supports a nominal supply voltage of 5V (4.5V to 5.5V) and operates within a temperature range of -20°C to 85°C. Integrated features include PWM channels and a DAC, alongside an ADC.
Renesas M38039MC-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38039MC-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.