8-bit microcontroller featuring 16.8MHz clock frequency and 61440 words of MROM. This integrated circuit offers 2048 bytes of RAM, 56 I/O lines, and includes PWM channels and an ADC. Operating within a -20°C to 85°C temperature range, it utilizes a 64-terminal PLGA package with dimensions of 6x6mm and a 0.65mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 15mA.
Renesas M38039MFL-XXXWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU64 |
| Width | 6 |
| Length | 6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.8 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38039MFL-XXXWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.