8-bit microcontroller featuring MROM technology and a maximum clock frequency of 16.8MHz, operating at 8.4MHz. This 64-terminal device, housed in a 64-pin PDIP package with a 1.78mm pitch, supports a supply voltage range of 4.5V to 5.5V. Includes 56 I/O lines, PWM channels, an ADC, and DAC capabilities, with an operating temperature range from -20°C to 85°C.
Renesas M38047M8-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38047M8-XXXSP to view detailed technical specifications.
No datasheet is available for this part.