8-bit microcontroller featuring an 8MHz clock speed and 49152 words of OTPROM. This integrated circuit offers 1024 bytes of RAM and 72 I/O lines. It includes an 8-bit external data bus and a 16-bit address bus, with both ADC and DAC capabilities. Packaged in an 80-terminal PQFP with a 0.65mm pitch, operating within a -20°C to 85°C temperature range.
Renesas M38067EC-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38067EC-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.