8-bit microcontroller featuring a 10MHz clock frequency and 32768 words of MROM. This integrated circuit offers 1024 bytes of RAM, 72 I/O lines, and an 8-bit external data bus with a 16-bit address bus. It operates within a temperature range of -20°C to 85°C and supports supply voltages from 4V to 5.5V. The microcontroller includes an ADC and a DAC, housed in an 80-terminal PQFP package with 0.80mm pitch.
Renesas M38067M8AXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38067M8AXXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.