8-bit microcontroller featuring a maximum clock frequency of 8.4MHz and a speed of 4.2MHz. This MROM device offers 92 I/O lines, PWM channels, and DAC functionality, alongside an integrated ADC. Operating within a temperature range of -10°C to 85°C, it utilizes a 100-terminal PQFP package (R-PQFP-G100) with dimensions of 14 x 20 mm and a 0.65 mm pitch. Supply voltage ranges from 4V to 5.5V, with a nominal 5V.
Renesas M38198MC-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38198MC-XXXFP to view detailed technical specifications.
No datasheet is available for this part.