8-bit microcontroller featuring MROM technology and a maximum clock frequency of 4MHz. This PQFP80 packaged component offers 52 I/O lines and operates within a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V. Designed for a temperature range of -20°C to 85°C, it boasts 80 terminals with a 0.80mm pitch.
Renesas M38203M4LXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38203M4LXXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.