8-bit microcontroller featuring 16384 words of OTPROM and 512 bytes of RAM. Operates at a maximum clock frequency of 4MHz, with a maximum operating temperature of 85°C and a minimum of -20°C. Equipped with 54 I/O lines and an integrated ADC. Housed in an 80-terminal PQFP package measuring 14 x 14 mm with a 0.65 mm pitch, supporting a nominal supply voltage of 5V.
Renesas M38223E4GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38223E4GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.