8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 4MHz. This PQFP80 packaged component offers 54 I/O lines and includes an Analog-to-Digital Converter (ADC). With a supply voltage range of 4V to 5.5V and a maximum operating temperature of 85°C, it provides 16384 words of ROM and 512 bytes of RAM. The 80-terminal device is housed in a 14mm x 20mm plastic package with 0.80mm pitch.
Renesas M38223M4HXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38223M4HXXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.