8-bit microcontroller featuring 49152 words of OTPROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a 4MHz speed rating. Includes 54 I/O lines and an integrated ADC. Housed in an 80-terminal PQFP package with 12x12mm dimensions and 0.50mm pitch. Supports a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V, and operates within a temperature range of -20°C to 85°C.
Renesas M38227ECHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38227ECHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.