8-bit microcontroller featuring 32KB MROM and 1KB RAM. Operates at a maximum clock frequency of 10MHz, with a nominal supply voltage of 5V (4.5V to 5.5V range). Includes 54 I/O lines and an integrated ADC. Packaged in an 80-terminal PQFP with dimensions of 12 x 12 mm and a 0.50 mm pitch. Suitable for operation between -20°C and 85°C.
Renesas M38227M8A-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38227M8A-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.