8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 10MHz. This PQFP80 packaged component offers 54 I/O lines and includes an ADC. With a supply voltage range of 4.5V to 5.5V and a maximum supply current of 8.6mA, it operates within a temperature range of -20°C to 85°C. The package dimensions are 14mm x 20mm with an 0.80mm pitch, and it contains 49152 words of ROM and 2048 bytes of RAM.
Renesas M38239GCFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 8.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38239GCFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.