
8-bit CISC microcontroller featuring 60KB ROM and 2.5KB RAM. Operates at 10MHz with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Includes UART and USART interfaces, 5 timers/counters, and 49 programmable I/Os. Packaged in an 80-pin LQFP for surface mounting, with an operating temperature range of -20°C to 85°C.
Renesas M3823AGFHP#U0 technical specifications.
| Access Time | 10us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | QzROM, , ROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | 740/38000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M3823AGFHP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.