8-bit microcontroller featuring a 4MHz clock speed and 61440 words of OTPROM. This integrated circuit offers 2560 bytes of RAM, 64 I/O lines, and includes PWM channels, ADC, and DAC capabilities. Housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch, it operates within a temperature range of -20°C to 85°C and supports a nominal supply voltage of 5V.
Renesas M3826AEFGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M3826AEFGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.