8-bit CISC microcontroller featuring a 740 core and 8 MHz clock speed. 16KB EPROM program memory and 512B RAM. Includes 9 ADC channels and 4 timers. 42-pin SDIP (Skinny Dual In Line Package) for through-hole mounting.
Renesas M38503E4SP#Z2 technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 36.7 |
| Package Width (mm) | 13 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.5(Max) |
| Pin Pitch (mm) | 1.78 |
| Package Weight (g) | 4.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | 740 |
| Program Memory Type | EPROM |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 34 |
| Programmability | Yes |
| Number of Timers | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 9 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M38503E4SP#Z2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.