8-bit microcontroller featuring a 6.25MHz clock speed and MROM programmability with 16384 words of ROM and 512 bytes of RAM. This microcontroller offers 34 I/O lines, PWM channels, and an integrated ADC. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 4V to 5.5V with a nominal 5V. Packaged in a 42-terminal SSOP (R-PDSO-G42) with a 0.80mm pitch, measuring 8.4mm x 17.5mm.
Sign in to ask questions about the Renesas M38503G4AFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M38503G4AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38503G4AFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.